-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M9447
|
Newark | Capacitor,680Uf,6Vdc,10-% Tol,10+% Tol |Kemet T510X687K006ATE023 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9600 / $4.5500 | Buy Now |
DISTI #
82AH9429
|
Newark | Cap, 680Uf, 6.3V, Tant, Case X Rohs Compliant: Yes |Kemet T510X687K006ATE023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.6800 / $7.6600 | Buy Now |
DISTI #
399-18875-1-ND
|
DigiKey | CAP TANT 680UF 10% 6.3V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1613 In Stock |
|
$4.0562 / $7.3700 | Buy Now |
DISTI #
80-T510X687K6ATE023
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 2917 10% ESR=23mOhms RoHS: Compliant | 1125 |
|
$4.0500 / $7.3700 | Buy Now |
DISTI #
T510X687K006ATE023
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X687K006ATE023) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X687K006ATE023
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X687K006ATE023
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 23 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1370.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X687K006ATE023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X687K006ATE023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X687K006BB6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K006ATE023 vs T513X687K006BB6120WAFL |
T513X687K006BC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K006ATE023 vs T513X687K006BC64107640 |
T513X687K006AC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K006ATE023 vs T513X687K006AC64107640 |
T513X687K006AK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T510X687K006ATE023 vs T513X687K006AK6310WAFL |
T510X687K006AGE0237280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X687K006ATE023 vs T510X687K006AGE0237280 |
T513X687K006AT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X687K006ATE023 vs T513X687K006AT62107280 |
T513X687K006BC6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X687K006ATE023 vs T513X687K006BC6420 |
T513X687K006AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X687K006ATE023 vs T513X687K006AT61207280 |
T495X687K006ATA100 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T510X687K006ATE023 vs T495X687K006ATA100 |
T513X687K006BB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | T510X687K006ATE023 vs T513X687K006BB61207280 |