There are no models available for this part yet.
Overview of T513D107M016AC6110 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T513D107M016AC6110 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-T513D107M16AC6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 20% ESR=75mOhms RoHS: Not Compliant | 0 |
|
$7.2200 | Order Now |
CAD Models for T513D107M016AC6110 by KEMET Corporation
Part Data Attributes for T513D107M016AC6110 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
75 mΩ
|
Height
|
2.8 mm
|
Leakage Current
|
0.016 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
476 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T513D107M016AC6110
This table gives cross-reference parts and alternative options found for T513D107M016AC6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513D107M016AC6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T489D107M016AHA4407280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T513D107M016AC6110 vs T489D107M016AHA4407280 |
T493D107M016CC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513D107M016AC6110 vs T493D107M016CC64107280 |
T493D107M016BK64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513D107M016AC6110 vs T493D107M016BK64207640 |
T493D107M016BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513D107M016AC6110 vs T493D107M016BH6110 |
T95D107M016HZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 3017 | Vishay Intertechnologies | T513D107M016AC6110 vs T95D107M016HZAS |
T513D107M016BB6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513D107M016AC6110 vs T513D107M016BB6410WAFL |
T493D107M016AH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513D107M016AC6110 vs T493D107M016AH63107280 |
T493D107M016AK62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513D107M016AC6110 vs T493D107M016AK62307280 |
07016-080MCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T513D107M016AC6110 vs 07016-080MCBA |
T495D107M016AGA125 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T513D107M016AC6110 vs T495D107M016AGA125 |