There are no models available for this part yet.
Overview of T513X107K020BH6430 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T513X107K020BH6430 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T513X107K020BH6430
|
Avnet Americas | 100.UF 20.0V - Custom Tape W/Leader (Alt: T513X107K020BH6430) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Container: Tape w/Leader | 0 |
|
$14.5003 | Buy Now |
CAD Models for T513X107K020BH6430 by KEMET Corporation
Part Data Attributes for T513X107K020BH6430 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
35 mΩ
|
Height
|
4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.02 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
868 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for T513X107K020BH6430
This table gives cross-reference parts and alternative options found for T513X107K020BH6430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X107K020BH6430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T489X107K020AGE150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T513X107K020BH6430 vs T489X107K020AGE150 |
T513X107K020BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020BH6430 vs T513X107K020BT62107610 |
T510X107K020ATA040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T513X107K020BH6430 vs T510X107K020ATA040 |
T513X107K020BK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020BH6430 vs T513X107K020BK63107640 |
T513X107K020AH64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020BH6430 vs T513X107K020AH64307610 |
T495X107K020ANE1507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020BH6430 vs T495X107K020ANE1507280 |
T513X107K020AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X107K020BH6430 vs T513X107K020AC62107280 |
T513X107K020AT61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020BH6430 vs T513X107K020AT61207640 |
T513X107K020BC64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X107K020BH6430 vs T513X107K020BC64307640 |
T494X107K020AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X107K020BH6430 vs T494X107K020AH |