Part Details for T513X336K035BH61107505 by KEMET Corporation
Overview of T513X336K035BH61107505 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T513X336K035BH61107505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10465-1-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2917 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
430 In Stock |
|
$12.3181 / $18.5200 | Buy Now |
DISTI #
T513X336K035BH6110
|
Avnet Americas | Tantalum Capacitor 33uF 10% 35VDC X Case 2-Pin T/R - Custom Tape W/Leader (Alt: T513X336K035BH6110) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
80-T513X336K035BH611
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 2917 Sgl Lot Date Code RoHS: Not Compliant | 0 |
|
$12.1600 / $18.5200 | Order Now |
DISTI #
T513X336K035BH6110
|
Avnet Americas | Tantalum Capacitor 33uF 10% 35VDC X Case 2-Pin T/R - Custom Tape W/Leader (Alt: T513X336K035BH6110) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Container: Tape w/Leader | 0 |
|
RFQ | |
|
Chip1Cloud | CAP TANT 33UF 10% 35V 2917 | 2090 |
|
RFQ |