-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5087
|
Newark | 330.uf 10.0V |Kemet T513X337M010AT6110 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0700 / $9.0200 | Buy Now |
DISTI #
399-T513X337M010AT6110TR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1076 | Buy Now |
DISTI #
80-T513X37M010AT6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 330uF 20% ESR=35mOhms RoHS: Compliant | 0 |
|
$9.1100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T513X337M010AT6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X337M010AT6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 868 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T513X337M010AT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X337M010AT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X337M010CK621A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T513X337M010AT6110 vs T493X337M010CK621A7640 |
T489X337M010AGA300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | T513X337M010AT6110 vs T489X337M010AGA300 |
T493X337M010AB63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X337M010AT6110 vs T493X337M010AB63207280 |
T493X337M010AC63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T513X337M010AT6110 vs T493X337M010AC63307280 |
T493X337M010CK611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T513X337M010AT6110 vs T493X337M010CK611B7640 |
T493X337M010CC611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | T513X337M010AT6110 vs T493X337M010CC611A7640 |
T493X337M010BC63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X337M010AT6110 vs T493X337M010BC63307640 |
T493X337M010BN6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X337M010AT6110 vs T493X337M010BN6330WAFL |
T493X337M010CB63307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X337M010AT6110 vs T493X337M010CB63307640 |
T510X337M010CC651B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T513X337M010AT6110 vs T510X337M010CC651B7610 |