Part Details for T520A156M010ANE080 by KEMET Corporation
Overview of T520A156M010ANE080 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520A156M010ANE080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T520A156M10ANE80
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 15uF 1206 20% ESR=80mOhms RoHS: Compliant | 0 |
|
$0.4500 / $0.4710 | Order Now |
Part Details for T520A156M010ANE080
T520A156M010ANE080 CAD Models
T520A156M010ANE080 Part Data Attributes
|
T520A156M010ANE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520A156M010ANE080
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 300 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T520A156M010ANE080
This table gives cross-reference parts and alternative options found for T520A156M010ANE080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520A156M010ANE080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543A156M010AKW0807280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | T520A156M010ANE080 vs T543A156M010AKW0807280 |
T543A156M010AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | T520A156M010ANE080 vs T543A156M010AHE080 |
T543A156M010ATE080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A156M010ANE080 vs T543A156M010ATE080WAFL |
T543A156M010ATS0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | T520A156M010ANE080 vs T543A156M010ATS0807280 |
T543A156M010ATS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | T520A156M010ANE080 vs T543A156M010ATS080 |
T520A156M010AHE0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T520A156M010ANE080 vs T520A156M010AHE0807280 |
T543A156M010AHS080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | T520A156M010ANE080 vs T543A156M010AHS080 |
T543A156M010ATW080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, 1206 | KEMET Corporation | T520A156M010ANE080 vs T543A156M010ATW080 |
T520A156M010AHE080C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T520A156M010ANE080 vs T520A156M010AHE080C-7280 |
T543A156M010AHE0807610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520A156M010ANE080 vs T543A156M010AHE0807610 |