Part Details for T520B157M003AHE035 by KEMET Corporation
Overview of T520B157M003AHE035 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520B157M003AHE035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6029
|
Newark | Cap, 150Uf, 3V, Tant, Polymer, Case B Rohs Compliant: No |Kemet T520B157M003AHE035 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6170 | Buy Now |
DISTI #
80-T520B157M3AHE35
|
Mouser Electronics | Tantalum Capacitors - Polymer 3V 150uF 1311 20% ESR=35mOhms RoHS: Not Compliant | 0 |
|
$0.5060 | Order Now |
DISTI #
T520B157M003AHE035
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 3 V, � 20%, B, 35 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B157M003AHE035) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T520B157M003AHE035
T520B157M003AHE035 CAD Models
T520B157M003AHE035 Part Data Attributes
|
T520B157M003AHE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B157M003AHE035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.045 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 475 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T520B157M003AHE035
This table gives cross-reference parts and alternative options found for T520B157M003AHE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B157M003AHE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B157M003ATW035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T520B157M003AHE035 vs T543B157M003ATW035 |
T543B157M003AHW0357640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B157M003AHE035 vs T543B157M003AHW0357640 |
T543B157M003AHW070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B157M003AHE035 vs T543B157M003AHW070WAFL |
T543B157M003AHE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T520B157M003AHE035 vs T543B157M003AHE080 |
T520B157M003ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B157M003AHE035 vs T520B157M003ATE0707280 |
T543B157M003ATS070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B157M003AHE035 vs T543B157M003ATS070WAFL |
T520B157M003ANE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B157M003AHE035 vs T520B157M003ANE035 |
T543B157M003ATE0357280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B157M003AHE035 vs T543B157M003ATE0357280 |
T520B157M003APE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B157M003AHE035 vs T520B157M003APE0357280 |
T543B157M003AHE0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B157M003AHE035 vs T543B157M003AHE0707640 |