-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2128
|
Newark | Cap Ta Polymer 220Uf 6.3Vdc 20% Smd 3528-21 Rohs Compliant: Yes |Kemet T520B227M006ATE070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.4160 / $0.4180 | Buy Now |
DISTI #
81Y7442
|
Newark | Cap, 220Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520B227M006ATE070 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2767 |
|
$0.5370 / $0.8550 | Buy Now |
DISTI #
42AC0283
|
Newark | Cap, 220Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520B227M006ATE070 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4160 / $0.4180 | Buy Now |
DISTI #
399-5756-1-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46081 In Stock |
|
$0.3733 / $1.0100 | Buy Now |
DISTI #
T520B227M006ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B227M006ATE070) RoHS: Compliant Lead time: 19 Weeks, 0 Days Container: Reel | 28000 |
|
$0.3548 | Buy Now |
DISTI #
T520B227M006ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B227M006ATE070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
T520B227M006ATE070
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, B, 70 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B227M006ATE070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4509 / $0.5213 | Buy Now |
DISTI #
80-T520B227M006ATE70
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms RoHS: Compliant | 35948 |
|
$0.3330 / $1.0100 | Buy Now |
DISTI #
78810998
|
Verical | Cap Tant Polymer 220uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2246 | Americas - 2000 |
|
$0.3246 / $0.3561 | Buy Now |
DISTI #
77346269
|
Verical | Cap Tant Polymer 220uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R Min Qty: 71 Package Multiple: 1 | Americas - 442 |
|
$0.8750 / $1.1883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B227M006ATE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B227M006ATE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 337.5 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |