Capacitors
T520B227M2R5AHE015
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP

Overview of T520B227M2R5AHE015 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T520B227M2R5AHE015 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH6055
Newark Cap, 220Uf, 2.5V, Tant, Polymer, Case B Rohs Compliant: No |Kemet T520B227M2R5AHE015 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.8180
$0.8180 Buy Now
DISTI # 399-T520B227M2R5AHE015TR-ND
DigiKey CAP TANT SMD POLYMER Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.6716
$0.6716 Buy Now
DISTI # T520B227M2R5AHE015
Avnet Americas Tantalum Polymer Capacitor, 220 uF, 2.5 V, ? 20%, B, 15 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B227M2R5AHE015) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.6441
$0.6441 Buy Now
DISTI # 80-T520B227M2R5AHE15
Mouser Electronics Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=15mOhms RoHS: Not Compliant 0
  • 2,000 $0.6710
$0.6710 Order Now
DISTI # T520B227M2R5AHE015
TTI Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=15mOhms Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.6640
$0.6640 Buy Now
DISTI # T520B227M2R5AHE015
Avnet Abacus Tantalum Polymer Capacitor, 220 uF, 2.5 V, � 20%, B, 15 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B227M2R5AHE015) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T520B227M2R5AHE015 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T520B227M2R5AHE015 by KEMET Corporation

T520B227M2R5AHE015
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
18 Weeks
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
15 mΩ
Height
1.9 mm
JESD-609 Code
e0
Leakage Current
0.055 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
725 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T520B227M2R5AHE015
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T520B227M2R5AHE015

This table gives cross-reference parts and alternative options found for T520B227M2R5AHE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B227M2R5AHE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTP227M2.5TRB(45)F Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT NIC Components Corp T520B227M2R5AHE015 vs NTP227M2.5TRB(45)F
TCPCS0E227MBAR0035 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP Samsung Electro-Mechanics T520B227M2R5AHE015 vs TCPCS0E227MBAR0035
2R5TPE220MLB Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Panasonic Electronic Components T520B227M2R5AHE015 vs 2R5TPE220MLB
T55B227M2R5C0070 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, Vishay Intertechnologies T520B227M2R5AHE015 vs T55B227M2R5C0070
T520B227M2R5ATE035 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP KEMET Corporation T520B227M2R5AHE015 vs T520B227M2R5ATE035
T55B227M2R5C0025 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T520B227M2R5AHE015 vs T55B227M2R5C0025
T55B227M2R5C0055 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T520B227M2R5AHE015 vs T55B227M2R5C0055
T520B227M2R5ATE015 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP KEMET Corporation T520B227M2R5AHE015 vs T520B227M2R5ATE015
T55B227M2R5C0045 Tantalum Capacitor, Tantalum (solid Polymer), Vishay Intertechnologies T520B227M2R5AHE015 vs T55B227M2R5C0045
T520B227M2R5ATE030 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP KEMET Corporation T520B227M2R5AHE015 vs T520B227M2R5ATE030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520B227M2R5AHE015 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520B227M2R5AHE015 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520B227M2R5AHE015 would you like to use for your alert(s)?
  • Please alert me when T520B227M2R5AHE015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520B227M2R5AHE015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520B227M2R5AHE015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520B227M2R5AHE015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520B227M2R5AHE015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520B227M2R5AHE015 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: