Part Details for T520B227M2R5AHE025 by KEMET Corporation
Overview of T520B227M2R5AHE025 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520B227M2R5AHE025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6058
|
Newark | Cap, 220Uf, 2.5V, Tant, Polymer, Case B Rohs Compliant: No |Kemet T520B227M2R5AHE025 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 / $0.7830 | Buy Now |
DISTI #
T520B227M2R5AHE025
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 2.5 V, � 20%, B, 25 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B227M2R5AHE025) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T520B227M2R5AHE025
T520B227M2R5AHE025 CAD Models
T520B227M2R5AHE025 Part Data Attributes
|
T520B227M2R5AHE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B227M2R5AHE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 575 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T520B227M2R5AHE025
This table gives cross-reference parts and alternative options found for T520B227M2R5AHE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B227M2R5AHE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B227M2R5AME0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M2R5AHE025 vs T520B227M2R5AME0157280 |
T543B227M2R5AHW0307610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M2R5AHE025 vs T543B227M2R5AHW0307610 |
T520B227M2R5AHE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B227M2R5AHE025 vs T520B227M2R5AHE055 |
T543B227M2R5ATS0257610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M2R5AHE025 vs T543B227M2R5ATS0257610 |
NTP227M2.5TRB(35)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | T520B227M2R5AHE025 vs NTP227M2.5TRB(35)F |
T543B227M2R5AHS055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | T520B227M2R5AHE025 vs T543B227M2R5AHS055 |
T520B227M2R5ATE0217280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B227M2R5AHE025 vs T520B227M2R5ATE0217280 |
T543B227M2R5AKS035 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411, | KEMET Corporation | T520B227M2R5AHE025 vs T543B227M2R5AKS035 |
T520B227M2R5ANE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M2R5AHE025 vs T520B227M2R5ANE035 |
T520B227M2R5AME021 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B227M2R5AHE025 vs T520B227M2R5AME021 |