Capacitors
T520B336M008ATE035
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP

Overview of T520B336M008ATE035 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T520B336M008ATE035 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH6072
Newark Cap, 33Uf, 8V, Tant, Polymer, Case B Rohs Compliant: Yes |Kemet T520B336M008ATE035 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,000 $0.5210
  • 4,000 $0.5170
  • 8,000 $0.5170
  • 12,000 $0.5160
$0.5160 / $0.5210 Buy Now
DISTI # 399-T520B336M008ATE035TR-ND
DigiKey CAP TANT SMD POLYMER Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.4553
$0.4553 Buy Now
DISTI # T520B336M008ATE035
Avnet Americas Tantalum Polymer Capacitor, 33 uF, 8 V, ? 20%, B, 35 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B336M008ATE035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T520B336M8ATE35
Mouser Electronics Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=35mOhms RoHS: Compliant 0
  • 2,000 $0.4240
  • 4,000 $0.4160
  • 10,000 $0.4150
$0.4150 / $0.4240 Order Now
DISTI # 70096116
RS Capacitor, Tantalum, Cap 33 uF, Tol 20%, Vol-Rtg 8 VDC, SMT, 3528-21, ESR 35 mOhms | KEMET T520B336M008ATE035 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $0.4200
$0.4200 RFQ
DISTI # T520B336M008ATE035
Avnet Abacus Tantalum Polymer Capacitor, 33 uF, 8 V, � 20%, B, 35 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B336M008ATE035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T520B336M008ATE035 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T520B336M008ATE035 by KEMET Corporation

T520B336M008ATE035
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
18 Weeks
Samacsys Manufacturer
KEMET
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
35 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0264 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
8 V
Ripple Current
475 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T520B336M008ATE035
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T520B336M008ATE035

This table gives cross-reference parts and alternative options found for T520B336M008ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B336M008ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520B336M008ATE040 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation T520B336M008ATE035 vs T520B336M008ATE040
T520B336M008ATE070 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP KEMET Corporation T520B336M008ATE035 vs T520B336M008ATE070

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520B336M008ATE035 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520B336M008ATE035 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520B336M008ATE035 would you like to use for your alert(s)?
  • Please alert me when T520B336M008ATE035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520B336M008ATE035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520B336M008ATE035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520B336M008ATE035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520B336M008ATE035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520B336M008ATE035 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: