There are no models available for this part yet.
Overview of T520B336M010AME040 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T520B336M010AME040 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-T520B336M10AME40
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms RoHS: Not Compliant | 0 |
|
$0.4960 / $0.5190 | Order Now |
CAD Models for T520B336M010AME040 by KEMET Corporation
Part Data Attributes for T520B336M010AME040 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
40 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.033 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
450 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T520B336M010AME040
This table gives cross-reference parts and alternative options found for T520B336M010AME040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B336M010AME040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543B336M010AHW0257640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010AME040 vs T543B336M010AHW0257640 |
T543B336M010ATW035WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010AME040 vs T543B336M010ATW035WAFL |
T543B336M010AKS035 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T520B336M010AME040 vs T543B336M010AKS035 |
T520B336M010ANE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010AME040 vs T520B336M010ANE035 |
T543B336M010ATS0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010AME040 vs T543B336M010ATS0407610 |
T543B336M010ATS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010AME040 vs T543B336M010ATS025WAFL |
T520B336M010APE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010AME040 vs T520B336M010APE025 |
T543B336M010AHW0357610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010AME040 vs T543B336M010AHW0357610 |
T543B336M010AHW0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T520B336M010AME040 vs T543B336M010AHW0257280 |
T543B336M010ATE080WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520B336M010AME040 vs T543B336M010ATE080WAFL |