Part Details for T520B336M010ASE040 by KEMET Corporation
Overview of T520B336M010ASE040 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520B336M010ASE040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (SOLID POLYMER), 10V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 1411 | 2166 |
|
$0.2750 / $0.6600 | Buy Now |
Part Details for T520B336M010ASE040
T520B336M010ASE040 CAD Models
T520B336M010ASE040 Part Data Attributes
|
T520B336M010ASE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B336M010ASE040
KEMET Corporation
CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Manufacturer Series | T520 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 500 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T520B336M010ASE040
This table gives cross-reference parts and alternative options found for T520B336M010ASE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B336M010ASE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B336M010ASE040C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B336M010ASE040 vs T520B336M010ASE040C-7280 |
T520B336M010ASE0407280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B336M010ASE040 vs T520B336M010ASE0407280 |
T520B336M10AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B336M010ASE040 vs T520B336M10AHE070 |
T520T336M010ASE070C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B336M010ASE040 vs T520T336M010ASE070C-7280 |
T520B336M010ASE035 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T520B336M010ASE040 vs T520B336M010ASE035 |
T520B336M010ASE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B336M010ASE040 vs T520B336M010ASE0257280 |
T520T336M010ASE080C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B336M010ASE040 vs T520T336M010ASE080C-7280 |
T520B336M010ASE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B336M010ASE040 vs T520B336M010ASE025 |
T520T336M010ASE070 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T520B336M010ASE040 vs T520T336M010ASE070 |
T520T336M010ASE080 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 33uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T520B336M010ASE040 vs T520T336M010ASE080 |