-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K7316
|
Newark | Capacitor Tant, 47Uf 8V 0.035 Ohm 20%, 3528-21, Full Reel, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):8V, Manufacturer Size Code:B, Esr:0.035Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Kemet T520B476M008ATE035 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4400 / $0.5190 | Buy Now |
DISTI #
94W4850
|
Newark | Tantalum Capacitor, 47Uf 8V 0.035 Ohm 20%, 3528-21, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):8V, Manufacturer Size Code:B, Esr:0.035Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Kemet T520B476M008ATE035 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6920 | Buy Now |
DISTI #
399-4979-1-ND
|
DigiKey | CAP TANT POLY 47UF 8V 1411 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
834 In Stock |
|
$0.4255 / $1.2700 | Buy Now |
DISTI #
T520B476M008ATE035
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 8 V, ± 20%, B, 35 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B476M008ATE035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4956 / $0.5617 | Buy Now |
DISTI #
80-T520B476M8ATE35
|
Mouser Electronics | Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=35mOhms RoHS: Compliant | 2303 |
|
$0.4250 / $1.2600 | Buy Now |
DISTI #
V72:2272_09059579
|
Arrow Electronics | Cap Tant Polymer 47uF 8VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.035 Ohm 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1710 Container: Cut Strips | Americas - 4 |
|
$0.1832 / $0.3641 | Buy Now |
DISTI #
T520B476M008ATE035
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 8 V, ± 20%, B, 35 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B476M008ATE035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4956 / $0.5617 | Buy Now |
DISTI #
T520B476M008ATE035
|
TME | Capacitor: tantalum-polymer, low ESR, 47uF, 8VDC, B, 1411, ESR: 35mΩ Min Qty: 1 | 0 |
|
$0.4080 / $1.0350 | RFQ |
DISTI #
T520B476M008ATE035
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 8 V, ± 20%, B, 35 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B476M008ATE035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4956 / $0.5617 | Buy Now |
DISTI #
T520B476M008ATE035
|
Avnet Abacus | Tantalum Polymer Capacitor, 47 uF, 8 V, � 20%, B, 35 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T520B476M008ATE035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520B476M008ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520B476M008ATE035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0376 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 475 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520B476M008ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520B476M008ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B476M008ATE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520B476M008ATE035 vs T520B476M008ATE035C-7280 |
T520B476M008AHE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520B476M008ATE035 vs T520B476M008AHE035C-7280 |