There are no models available for this part yet.
Overview of T520C157M004AHE015 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T520C157M004AHE015 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH6108
|
Newark | Cap, 150Uf, 4V, Tant, Polymer, Case C Rohs Compliant: No |Kemet T520C157M004AHE015 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 / $0.9720 | Buy Now | |
DISTI #
80-T520C157M4AHE15
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=15mOhms RoHS: Not Compliant | 0 |
|
$0.6910 / $1.7300 | Order Now | |
DISTI #
T520C157M004AHE015
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 4 V, � 20%, C, 15 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C157M004AHE015) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for T520C157M004AHE015 by KEMET Corporation
Part Data Attributes for T520C157M004AHE015 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
15 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.06 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
825 mA
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for T520C157M004AHE015
This table gives cross-reference parts and alternative options found for T520C157M004AHE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520C157M004AHE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520C157M004AHE100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M004AHE015 vs T520C157M004AHE100 |
T520C157M004APE100 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M004AHE015 vs T520C157M004APE100 |
T520C157M004ANE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M004AHE015 vs T520C157M004ANE0457280 |
T520C157M004ATE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M004AHE015 vs T520C157M004ATE0257280 |
T520C157M004AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M004AHE015 vs T520C157M004AHE0257280 |
T520C157M004AME1007280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M004AHE015 vs T520C157M004AME1007280 |
T520C157M004APE0457280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M004AHE015 vs T520C157M004APE0457280 |
T520C157M004ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M004AHE015 vs T520C157M004ATE015 |
T520C157M004APE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M004AHE015 vs T520C157M004APE0157280 |
T520C157M004ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M004AHE015 vs T520C157M004ATE025 |