-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4048
|
Newark | Cap, 150µf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520C157M006ATE055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6330 / $1.3800 | Buy Now |
DISTI #
399-T520C157M006ATE055TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5194 | Buy Now |
DISTI #
T520C157M006ATE055
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 6.3 V, ? 20%, C, 55 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C157M006ATE055) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T520C157M6ATE55
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=55mOhms RoHS: Compliant | 0 |
|
$0.4930 / $1.2600 | Order Now |
DISTI #
T520C157M006ATE055
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 6.3 V, � 20%, C, 55 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C157M006ATE055) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520C157M006ATE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520C157M006ATE055
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 425 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T520C157M006ATE055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520C157M006ATE055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520C157M006APE0157280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M006ATE055 vs T520C157M006APE0157280 |
T520C157M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M006ATE055 vs T520C157M006AHE025 |
NTP157M6.3TRC(45)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | NIC Components Corp | T520C157M006ATE055 vs NTP157M6.3TRC(45)F |
T520C157M006ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520C157M006ATE055 vs T520C157M006ATE025 |
T520C157M006AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M006ATE055 vs T520C157M006AHE0257280 |
T520C157M006ATE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520C157M006ATE055 vs T520C157M006ATE0457280 |
T520C157M006AME0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M006ATE055 vs T520C157M006AME0557280 |
T520C157M006ANE025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M006ATE055 vs T520C157M006ANE025 |
T520C157M006AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M006ATE055 vs T520C157M006AME025 |
T520C157M006APE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M006ATE055 vs T520C157M006APE045 |