Part Details for T520C157M010AME055 by KEMET Corporation
Overview of T520C157M010AME055 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520C157M010AME055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T520C157M10AME55
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms RoHS: Not Compliant | 0 |
|
$0.6500 / $1.7800 | Order Now |
Part Details for T520C157M010AME055
T520C157M010AME055 CAD Models
T520C157M010AME055 Part Data Attributes
|
T520C157M010AME055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520C157M010AME055
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.15 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 425 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T520C157M010AME055
This table gives cross-reference parts and alternative options found for T520C157M010AME055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520C157M010AME055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520C157M010APE055 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M010AME055 vs T520C157M010APE055 |
T520C157M010ANE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M010AME055 vs T520C157M010ANE0557280 |
T520C157M010ATE0557280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520C157M010AME055 vs T520C157M010ATE0557280 |
T520C157M010ATE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T520C157M010AME055 vs T520C157M010ATE055 |
T520C157M010APE0557280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520C157M010AME055 vs T520C157M010APE0557280 |
T520C157M010AHE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T520C157M010AME055 vs T520C157M010AHE055 |