-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9028
|
Newark | Cap, 150Μf, 10V, 20% Rohs Compliant: Yes |Kemet T520C157M010ATE055 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 506 |
|
$0.8260 / $1.0600 | Buy Now |
DISTI #
14N7630
|
Newark | Tantalum Capacitor, 150Uf, 10V, Case C, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:C, Esr:0.055Ohm, Capacitor Case/Package:2312 [6032 Metric], Product Length:6Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kemet T520C157M010ATE055 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9400 | Buy Now |
DISTI #
42AC0290
|
Newark | Cap, 150Μf, 10V, 20% Rohs Compliant: Yes |Kemet T520C157M010ATE055 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5870 / $0.6760 | Buy Now |
DISTI #
26AC5056
|
Newark | Cap Ta Polymer 150Uf 10Vdc 20% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes |Kemet T520C157M010ATE055 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7210 / $0.9100 | Buy Now |
DISTI #
399-5286-1-ND
|
DigiKey | CAP TANT POLY 150UF 10V 2312 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14698 In Stock |
|
$0.5137 / $1.3900 | Buy Now |
DISTI #
T520C157M010ATE055
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, C, 55 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C157M010ATE055) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.5592 | Buy Now |
DISTI #
T520C157M010ATE055
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 10 V, ± 20%, C, 55 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C157M010ATE055) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5718 / $0.6671 | Buy Now |
DISTI #
80-T520C157M10ATE55
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms RoHS: Compliant | 88 |
|
$0.4670 / $1.3900 | Buy Now |
DISTI #
V72:2272_09059734
|
Arrow Electronics | Cap Tant Polymer 150uF 10VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.055 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2307 Container: Cut Strips | Americas - 407 |
|
$0.5116 / $1.3601 | Buy Now |
DISTI #
66990079
|
Verical | Cap Tant Polymer 150uF 10VDC C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.055 Ohm 105°C T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2307 | Americas - 407 |
|
$0.5116 / $0.9408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520C157M010ATE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520C157M010ATE055
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 425 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |