-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3404
|
Newark | Cap, 220Μf, 6.3V, 20%, Capacitance:220Μf, Voltage Rating:6.3V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:C, Esr:0.015Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T520C227M006ATE015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 178 |
|
$0.9820 / $2.0200 | Buy Now |
DISTI #
42AC0291
|
Newark | Cap, 220Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520C227M006ATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9950 | Buy Now |
DISTI #
60M2637
|
Newark | Capacitor Tant220Uf6.3V 0.015 Ohm 6032-28 20%, Full Reel, Capacitance:220Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:C, Esr:0.015Ohm, Product Length:6Mm, Product Width:3.2Mm, Product Height:2.5Mm, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Kemet T520C227M006ATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7240 / $0.9790 | Buy Now |
DISTI #
94W4858
|
Newark | Tantalum Capacitor 220Uf6.3V 0.015 Ohm 6032-28 20%, Capacitance:220Μf, Capacitance Tolerance:± 20%, Manufacturer Size Code:C, Esr:0.015Ohm, Product Length:6Mm, Product Width:3.2Mm, Product Height:2.5Mm, Case Size:2312 Rohs Compliant: Yes |Kemet T520C227M006ATE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2200 | Buy Now |
DISTI #
399-5234-1-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2312 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5339 In Stock |
|
$0.6139 / $1.8300 | Buy Now |
DISTI #
T520C227M006ATE015
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, C, 15 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C227M006ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8965 / $1.0759 | Buy Now |
DISTI #
T520C227M006ATE015
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, C, 15 mohm, 2412 [6032-28 Metric] - Tape and Reel (Alt: T520C227M006ATE015) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8965 / $1.0759 | Buy Now |
DISTI #
80-T520C227M6ATE015
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms RoHS: Compliant | 614 |
|
$0.6130 / $1.6600 | Buy Now |
|
Bristol Electronics | 461 |
|
RFQ | ||
|
Quest Components | 203 |
|
$1.8315 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520C227M006ATE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520C227M006ATE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 825 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |