-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6632
|
Newark | Capacitor,100Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T520D107M010AHE055 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6640 / $0.8920 | Buy Now |
DISTI #
399-T520D107M010AHE055CT-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1485 In Stock |
|
$0.6541 / $1.7800 | Buy Now |
DISTI #
T520D107M010AHE055
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, D, 55 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D107M010AHE055) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7772 / $0.9326 | Buy Now |
DISTI #
80-T520D107M10AHE055
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 100uF 20% ESR=55mOhms RoHS: Not Compliant | 830 |
|
$0.6540 / $1.7800 | Buy Now |
DISTI #
T520D107M010AHE055
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 10 V, ± 20%, D, 55 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D107M010AHE055) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7772 / $0.9326 | Buy Now |
DISTI #
T520D107M010AHE055
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 10 V, � 20%, D, 55 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D107M010AHE055) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D107M010AHE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D107M010AHE055
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D107M010AHE055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D107M010AHE055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D107M010AHE018C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M010AHE055 vs T520D107M010AHE018C-7280 |
T520D107M010ASE055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M010AHE055 vs T520D107M010ASE055 |
B76010D1076M080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D107M010AHE055 vs B76010D1076M080 |
T520D107M010ASE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M010AHE055 vs T520D107M010ASE080 |
T520D107M010ASE018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M010AHE055 vs T520D107M010ASE018 |
T520D107M010AHE080C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D107M010AHE055 vs T520D107M010AHE080C-7280 |