-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3021
|
Newark | 1000Uf 2.5V Rohs Compliant: No |Kemet T520D108M2R5AHE015 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 / $1.7200 | Buy Now |
DISTI #
399-T520D108M2R5AHE015TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5231 | Buy Now |
DISTI #
80-T520D108M2R5AHE15
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=15mOhms RoHS: Not Compliant | 0 |
|
$1.4000 / $1.5000 | Order Now |
DISTI #
T520D108M2R5AHE015
|
TTI | Tantalum Capacitors - Polymer 2.5V 1000uF 20% ESR=15mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.3200 / $1.4900 | Buy Now |
DISTI #
T520D108M2R5AHE015
|
Avnet Abacus | Tantalum Polymer Capacitor, 1000 uF, 2.5 V, � 20%, D, 15 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D108M2R5AHE015) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D108M2R5AHE015
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D108M2R5AHE015
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 975 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D108M2R5AHE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D108M2R5AHE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP108M2.5TRD(12)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | T520D108M2R5AHE015 vs NTP108M2.5TRD(12)F |
T520D108M2R5AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D108M2R5AHE015 vs T520D108M2R5AHE015C-7280 |
T520D108M2R5AHE030C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D108M2R5AHE015 vs T520D108M2R5AHE030C-7280 |
F320E108MNC | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | T520D108M2R5AHE015 vs F320E108MNC |