-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H6473
|
Newark | Capacitor Tant, 150Uf, 8V, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):8V, Manufacturer Size Code:D, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm, Qualification:-Rohs Compliant: Yes |Kemet T520D157M008ATE040 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.5500 | Buy Now |
DISTI #
399-4037-1-ND
|
DigiKey | CAP TANT POLY 150UF 8V 2917 Min Qty: 500 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8130 | Buy Now |
DISTI #
T520D157M008ATE040
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 8 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D157M008ATE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.8657 | Buy Now |
DISTI #
80-T520D157M8E40
|
Mouser Electronics | Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms RoHS: Compliant | 500 |
|
$0.8100 / $1.8200 | Buy Now |
DISTI #
T520D157M008ATE040
|
TTI | Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.8100 / $0.8400 | Buy Now |
DISTI #
T520D157M008ATE040
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 8 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D157M008ATE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.8657 | Buy Now |
DISTI #
T520D157M008ATE040
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 8 V, ± 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D157M008ATE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.8657 | Buy Now |
DISTI #
T520D157M008ATE040
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 8 V, � 20%, D, 40 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D157M008ATE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2938671
|
Farnell | CAP, 150UF, 8V, TANT, POLYMER, CASE D RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1.1276 | Buy Now |
|
Perfect Parts Corporation | 2639 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D157M008ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D157M008ATE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.12 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D157M008ATE040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D157M008ATE040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D157M008AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D157M008ATE040 vs T520D157M008AHE025C-7280 |