-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P0972
|
Newark | 150.uf 10.0V Rohs Compliant: No |Kemet T520D157M010AHE018 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7280 / $0.9780 | Buy Now |
DISTI #
71AH6171
|
Newark | Cap, 150Uf, 10V, Tant, Polymer, Case D Rohs Compliant: No |Kemet T520D157M010AHE018 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7400 | Buy Now |
DISTI #
399-T520D157M010AHE018TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9180 | Buy Now |
DISTI #
80-T520D157M10AHE018
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 150uF 20% ESR=18mOhms RoHS: Not Compliant | 0 |
|
$0.8300 / $1.3700 | Order Now |
DISTI #
T520D157M010AHE018
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 10 V, � 20%, D, 18 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D157M010AHE018) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D157M010AHE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D157M010AHE018
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.15 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 875 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D157M010AHE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D157M010AHE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D157M010APE0187280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D157M010AHE018 vs T520D157M010APE0187280 |
10TAE150ML | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10 V, 150 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | T520D157M010AHE018 vs 10TAE150ML |
T543D157M010AKW0157280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M010AHE018 vs T543D157M010AKW0157280 |
T56D157M010CZA025 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520D157M010AHE018 vs T56D157M010CZA025 |
T520D157M010AME025 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D157M010AHE018 vs T520D157M010AME025 |
T543D157M010AKS0257280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M010AHE018 vs T543D157M010AKS0257280 |
NTP157M10TRD(55)3KF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | NIC Components Corp | T520D157M010AHE018 vs NTP157M10TRD(55)3KF |
T543D157M010AKW0257280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M010AHE018 vs T543D157M010AKW0257280 |
T520D157M010ATE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D157M010AHE018 vs T520D157M010ATE040 |
T543D157M010AKE0187280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | KEMET Corporation | T520D157M010AHE018 vs T543D157M010AKE0187280 |