-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10418-1-ND
|
DigiKey | CAP TANT POLY 330UF 6.3V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38735 In Stock |
|
$0.7078 / $1.9300 | Buy Now |
DISTI #
T520D337M006ATE009
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D, 9 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D337M006ATE009) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.7138 | Buy Now |
DISTI #
T520D337M006ATE009
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D, 9 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D337M006ATE009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9306 / $1.0760 | Buy Now |
DISTI #
T520D337M006ATE009
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D, 9 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D337M006ATE009) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T520D337M006ATE9
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=9mOhms RoHS: Compliant | 7671 |
|
$0.7200 / $1.9300 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 456 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917 | 364 |
|
$0.9990 / $2.1600 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917 | 800 |
|
$1.0692 / $2.5920 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917 | 244 |
|
$1.1988 / $2.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D337M006ATE009
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D337M006ATE009
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1250 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D337M006ATE009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D337M006ATE009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D337M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M006ATE009 vs T520D337M006AHE040C-7280 |
T520D337M006AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M006ATE009 vs T520D337M006AHE015C-7280 |
T520D337M006AHE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M006ATE009 vs T520D337M006AHE025C-7280 |
F320J337MNC | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | T520D337M006ATE009 vs F320J337MNC |
6TPF330MAL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T520D337M006ATE009 vs 6TPF330MAL |
T520D337M006AHE045C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D337M006ATE009 vs T520D337M006AHE045C-7280 |