-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-3468-1-ND
|
DigiKey | CAP TANT POLY 47UF 16V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8915 In Stock |
|
$1.0157 / $2.6600 | Buy Now |
DISTI #
T520D476M016ATE035
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ± 20%, D, 35 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D476M016ATE035) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2147 / $1.4171 | Buy Now |
DISTI #
80-T520D476M16E35
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms RoHS: Compliant | 19002 |
|
$1.0000 / $2.2400 | Buy Now |
DISTI #
70097541
|
RS | Capacitor, Tantalum,47 uF,20%,16 VDC, SMT,7343 mm, ESR 0.035 Ohms, Tape & Reel | KEMET T520D476M016ATE035 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.1600 | RFQ |
DISTI #
70095995
|
RS | Capacitor, Tantalum,47 uF,20%,16 VDC, SMT,7343 mm, ESR 0.035 Ohms, Cut Tape | KEMET T520D476M016ATE035 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.0500 | RFQ |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16 V, 47 UF, SURFACE MOUNT, 2917 | 1 |
|
$2.4500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16 V, 47 UF, SURFACE MOUNT, 2917 | 40 |
|
$2.1560 / $3.9200 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 16 V, 47 UF, SURFACE MOUNT, 2917 | 400 |
|
$1.6500 / $4.0000 | Buy Now |
DISTI #
T520D476M016ATE035
|
TTI | Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.9900 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D476M016ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D476M016ATE035
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 625 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D476M016ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D476M016ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D476M016APE0707280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D476M016ATE035 vs T520D476M016APE0707280 |
T520D476M016AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D476M016ATE035 vs T520D476M016AHE070C-7280 |
T520D476M016AHE035C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D476M016ATE035 vs T520D476M016AHE035C-7280 |