Part Details for T520D477M004ANE025 by KEMET Corporation
Overview of T520D477M004ANE025 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520D477M004ANE025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T520D477M4ANE25
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=25mOhms RoHS: Compliant | 0 |
|
$0.8460 / $2.2200 | Order Now |
Part Details for T520D477M004ANE025
T520D477M004ANE025 CAD Models
T520D477M004ANE025 Part Data Attributes
|
T520D477M004ANE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D477M004ANE025
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 750 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520D477M004ANE025
This table gives cross-reference parts and alternative options found for T520D477M004ANE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D477M004ANE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D477M004ATE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520D477M004ANE025 vs T520D477M004ATE040C-7280 |
T543D477M004AHS0187640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ANE025 vs T543D477M004AHS0187640 |
T543D477M004AHE015WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ANE025 vs T543D477M004AHE015WAFL |
T543D477M004ATW040WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ANE025 vs T543D477M004ATW040WAFL |
4TPE470MIL | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | T520D477M004ANE025 vs 4TPE470MIL |
T543D477M004ATS0107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ANE025 vs T543D477M004ATS0107610 |
T520D477M004AME018 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M004ANE025 vs T520D477M004AME018 |
T543D477M004AKE040 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M004ANE025 vs T543D477M004AKE040 |
T520D477M004AHE0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520D477M004ANE025 vs T520D477M004AHE0107280 |
T543D477M004ATS015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520D477M004ANE025 vs T543D477M004ATS015 |