-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6223
|
Newark | Cap, 470Uf, 2.5V, Tant, Polymer, Case D Rohs Compliant: No |Kemet T520D477M2R5AHE007 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.0300 | Buy Now |
DISTI #
399-T520D477M2R5AHE007TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6622 | Buy Now |
DISTI #
80-T520D477M2R5AHE07
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=7mOhms RoHS: Not Compliant | 0 |
|
$1.5700 / $1.6600 | Order Now |
DISTI #
T520D477M2R5AHE007
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 2.5 V, � 20%, D, 7 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: T520D477M2R5AHE007) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520D477M2R5AHE007
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520D477M2R5AHE007
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1425 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520D477M2R5AHE007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520D477M2R5AHE007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543D477M2R5AKE0107280 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M2R5AHE007 vs T543D477M2R5AKE0107280 |
T543D477M2R5AHS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M2R5AHE007 vs T543D477M2R5AHS025WAFL |
T543D477M2R5ATE0067610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M2R5AHE007 vs T543D477M2R5ATE0067610 |
T543D477M2R5AHS0077610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520D477M2R5AHE007 vs T543D477M2R5AHS0077610 |
T543D477M2R5AHS005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520D477M2R5AHE007 vs T543D477M2R5AHS005 |
T543D477M2R5ATW0107280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M2R5AHE007 vs T543D477M2R5ATW0107280 |
T543D477M2R5ATE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520D477M2R5AHE007 vs T543D477M2R5ATE005 |
T543D477M2R5AHW025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520D477M2R5AHE007 vs T543D477M2R5AHW025 |
T543D477M2R5AHS009 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | T520D477M2R5AHE007 vs T543D477M2R5AHS009 |
T543D477M2R5AKS0257280 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | T520D477M2R5AHE007 vs T543D477M2R5AKS0257280 |