Part Details for T520H158M006AC4830 by KEMET Corporation
Overview of T520H158M006AC4830 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520H158M006AC4830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T520H158M006AC4830
|
Avnet Americas | T52X Polymer Electrolytic Capacitor 1500uF 20% 6.3V SMD 7360-20 T/R - Tape and Reel (Alt: T520H158M006AC4830) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |