There are no models available for this part yet.
Overview of T520M157M006AHE200 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T520M157M006AHE200 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH6250
|
Newark | Cap, 150Uf, 6.3V, Tant, Polymer, Case M Rohs Compliant: No |Kemet T520M157M006AHE200 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9510 / $1.1600 | Buy Now | |
DISTI #
T520M157M006AHE200
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 6.3 V, � 20%, M, 200 mohm, 1411 [3528-15 Metric] - Tape and Reel (Alt: T520M157M006AHE200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for T520M157M006AHE200 by KEMET Corporation
Part Data Attributes for T520M157M006AHE200 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
200 mΩ
|
Height
|
1.4 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0945 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
200 mA
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T520M157M006AHE200
This table gives cross-reference parts and alternative options found for T520M157M006AHE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520M157M006AHE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520M157M006ANE200 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520M157M006AHE200 vs T520M157M006ANE200 |
T543M157M006AHS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411 | KEMET Corporation | T520M157M006AHE200 vs T543M157M006AHS070 |
T520M157M006AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520M157M006AHE200 vs T520M157M006AHE070 |
T543M157M006ATE150WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520M157M006AHE200 vs T543M157M006ATE150WAFL |
T543M157M006ATS0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520M157M006AHE200 vs T543M157M006ATS0707610 |
T543M157M006ATW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520M157M006AHE200 vs T543M157M006ATW0707640 |
T543M157M006AHS0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 1411, | KEMET Corporation | T520M157M006AHE200 vs T543M157M006AHS0707280 |
T520M157M006AME2007280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520M157M006AHE200 vs T520M157M006AME2007280 |
T543M157M006ATE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520M157M006AHE200 vs T543M157M006ATE070WAFL |
T520M157M006ANE150 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520M157M006AHE200 vs T520M157M006ANE150 |