-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4075
|
Newark | Cap, 100Μf, 6.3V, 20%, Capacitance:100Μf, Voltage Rating:6.3V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:T, Esr:0.055Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T520T107M006APE055 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6190 | Buy Now |
DISTI #
399-T520T107M006APE055TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 3000 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4666 | Buy Now |
DISTI #
80-T520T107M06APE055
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=55mOhms RoHS: Compliant | 0 |
|
$0.5330 | Order Now |
DISTI #
T520T107M006APE055
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 6.3 V, � 20%, T, 55 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T520T107M006APE055) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T520T107M006APE055
|
Avnet Asia | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, T, 55 mohm, 1411 [3528-12 Metric] (Alt: T520T107M006APE055) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 141 Weeks, 3 Days | 0 |
|
$0.4125 / $0.4648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520T107M006APE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520T107M006APE055
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |