Part Details for T520T156M004AHE100 by KEMET Corporation
Overview of T520T156M004AHE100 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520T156M004AHE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6257
|
Newark | Cap, 15Uf, 4V, Tant, Polymer, Case T Rohs Compliant: No |Kemet T520T156M004AHE100 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.5230 | Buy Now |
DISTI #
T520T156M004AHE100
|
Avnet Abacus | Tantalum Polymer Capacitor, 15 uF, 4 V, � 20%, T, 100 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T520T156M004AHE100) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T520T156M004AHE100
T520T156M004AHE100 CAD Models
T520T156M004AHE100 Part Data Attributes
|
T520T156M004AHE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520T156M004AHE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 250 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T520T156M004AHE100
This table gives cross-reference parts and alternative options found for T520T156M004AHE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520T156M004AHE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543T156M004AHS1007640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T156M004AHE100 vs T543T156M004AHS1007640 |
T543T156M004ATE100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 15uF, 1411 | KEMET Corporation | T520T156M004AHE100 vs T543T156M004ATE100 |
T543T156M004AHE1007610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T156M004AHE100 vs T543T156M004AHE1007610 |
T543T156M004AHW1007610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T156M004AHE100 vs T543T156M004AHW1007610 |
T543T156M004AHS100WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T156M004AHE100 vs T543T156M004AHS100WAFL |
T520T156M004AHE1007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520T156M004AHE100 vs T520T156M004AHE1007280 |
T543T156M004AHE1007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 15uF, 1411, | KEMET Corporation | T520T156M004AHE100 vs T543T156M004AHE1007280 |
T520T156M004ANE1007280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T156M004AHE100 vs T520T156M004ANE1007280 |
T543T156M004ATW100WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T156M004AHE100 vs T543T156M004ATW100WAFL |
T543T156M004ATW100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 15uF, 1411 | KEMET Corporation | T520T156M004AHE100 vs T543T156M004ATW100 |