-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4076
|
Newark | Cap, 15Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520T156M006ATE100 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5380 / $0.8280 | Buy Now |
DISTI #
83H0474
|
Newark | Capacitor Tant, 15Uf 6.3V 0.1 Ohm 20%, 3528-12, Full Reel, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:T, Esr:0.1Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Kemet T520T156M006ATE100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 / $0.4750 | Buy Now |
DISTI #
399-3254-1-ND
|
DigiKey | CAP TANT POLY 15UF 6.3V 1411 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11181 In Stock |
|
$0.3895 / $1.1600 | Buy Now |
DISTI #
T520T156M006ATE100
|
Avnet Americas | Tantalum Polymer Capacitor, 15 uF, 6.3 V, ± 20%, T, 100 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T520T156M006ATE100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4537 / $0.5142 | Buy Now |
DISTI #
80-T520T156M6E100
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 15uF 1311 20% ESR=10mOhms RoHS: Compliant | 5746 |
|
$0.3890 / $1.0000 | Buy Now |
DISTI #
V72:2272_07467062
|
Arrow Electronics | Cap Tant Polymer 15uF 6.3VDC T CASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.1 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1908 Container: Cut Strips | Americas - 1548 |
|
$0.3879 / $0.4274 | Buy Now |
DISTI #
70095962
|
RS | Capacitor, Tantalum SMT Conductive Polymer, Ko-Cap, 15.0uF 6V 20% | KEMET T520T156M006ATE100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.5500 | RFQ |
|
Bristol Electronics | 312 |
|
RFQ | ||
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, SOLID POLYMER, 6.3V, 20%, 15UF, SURFACE MOUNT, 1411 | 126 |
|
$0.3150 / $1.0500 | Buy Now |
DISTI #
T520T156M006ATE100
|
TTI | Tantalum Capacitors - Polymer 6.3V 15uF 1311 20% ESR=10mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4050 / $0.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520T156M006ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520T156M006ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.00945 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 250 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |