-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M5077
|
Newark | Capacitor Tant, 15Uf 12.5V 0.08 Ohm 20%, 3528-12, Full Reel, Capacitance:15Μf, Capacitance Tolerance:± 20%, Voltage(Dc):12.5V, Manufacturer Size Code:T, Esr:0.08Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Kemet T520T156M12RATE080 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5190 | Buy Now |
DISTI #
399-5309-1-ND
|
DigiKey | CAP TANT POLY 15UF 12.5V 1411 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4250 / $1.2700 | Buy Now |
DISTI #
80-T520T156M12RATE80
|
Mouser Electronics | Tantalum Capacitors - Polymer 12.5V 15uF 1311 20% ESR=80mOhms RoHS: Compliant | 3000 |
|
$0.4240 / $1.2700 | Buy Now |
DISTI #
T520T156M12RATE080
|
Avnet Abacus | Tantalum Polymer Capacitor, 15 uF, 12.5 V, � 20%, T, 80 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T520T156M12RATE080) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2938688
|
Farnell | CAP, 15UF, 12.5V, TANT, POLYMER, CASE T RoHS: Compliant Min Qty: 3000 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.4505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520T156M12RATE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520T156M12RATE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01875 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 12.5 V | |
Ripple Current | 275 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |