-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17161-1-ND
|
DigiKey | CAP TANT POLY 150UF 6.3V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11 In Stock |
|
$1.0170 / $2.7500 | Buy Now |
DISTI #
80-T520T157M6ATE035
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=35mOhm RoHS: Compliant | 0 |
|
$1.0100 / $2.7500 | Order Now |
DISTI #
T520T157M006ATE035
|
Avnet Abacus | - Tape and Reel (Alt: T520T157M006ATE035) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520T157M006ATE035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520T157M006ATE035
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 425 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T520T157M006ATE035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520T157M006ATE035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520T157M006AHE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T157M006ATE035 vs T520T157M006AHE0357280 |
6TPS150MUD | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T520T157M006ATE035 vs 6TPS150MUD |
T523T157M006APE0307280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T157M006ATE035 vs T523T157M006APE0307280 |
TCTOBL0J157M8R-ZN1 | Tantalum Capacitor, Tantalum (solid Polymer), | ROHM Semiconductor | T520T157M006ATE035 vs TCTOBL0J157M8R-ZN1 |
T520T157M006AHE035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T157M006ATE035 vs T520T157M006AHE035 |
T520T157M006AME035 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T157M006ATE035 vs T520T157M006AME035 |
T520T157M006ANE0357280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T157M006ATE035 vs T520T157M006ANE0357280 |
6TPS150MZD | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | T520T157M006ATE035 vs 6TPS150MZD |