Part Details for T520T336M008AME080 by KEMET Corporation
Overview of T520T336M008AME080 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520T336M008AME080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T520T336M8AME80
|
Mouser Electronics | Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms RoHS: Not Compliant | 0 |
|
$0.5340 / $0.5590 | Order Now |
Part Details for T520T336M008AME080
T520T336M008AME080 CAD Models
T520T336M008AME080 Part Data Attributes
|
T520T336M008AME080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520T336M008AME080
KEMET Corporation
Tantalum Capacitor, Tantalum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0264 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 275 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T520T336M008AME080
This table gives cross-reference parts and alternative options found for T520T336M008AME080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520T336M008AME080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543T336M008ATS0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T520T336M008AME080 vs T543T336M008ATS0807280 |
T543T336M008AHS0807640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T336M008AME080 vs T543T336M008AHS0807640 |
T543T336M008ATS070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T336M008AME080 vs T543T336M008ATS070WAFL |
T543T336M008AHW0807280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, 1411, | KEMET Corporation | T520T336M008AME080 vs T543T336M008AHW0807280 |
T543T336M008ATE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | T520T336M008AME080 vs T543T336M008ATE080 |
T543T336M008ATS0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T336M008AME080 vs T543T336M008ATS0707640 |
T543T336M008ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | T520T336M008AME080 vs T543T336M008ATE070 |
T543T336M008ATW070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | T520T336M008AME080 vs T543T336M008ATW070 |
T543T336M008ATE0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T336M008AME080 vs T543T336M008ATE0707610 |
T520T336M008ATE080 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T520T336M008AME080 vs T520T336M008ATE080 |