Capacitors
T520T336M010ATE070
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP

Overview of T520T336M010ATE070 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for T520T336M010ATE070 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 81K4465
Newark Tantalum Capacitor, 33Uf 10V 0.07 Ohm 20%, 3528-12, Full Reel, Capacitance:33µf, Capacitance Tolerance:± 20%, Voltage(Dc):10V, Manufacturer Size Code:T, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Kemet T520T336M010ATE070 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.6330
  • 4,000 $0.5690
  • 6,000 $0.5480
  • 10,000 $0.5360
$0.5360 / $0.6330 Buy Now
DISTI # 57AC4077
Newark Cap, 33µf, 10V, 20%, Capacitance:33µf, Voltage Rating:10V, Product Range:T52X Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:T, Esr:0.07Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Kemet T520T336M010ATE070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.4800
  • 10 $1.0800
  • 25 $1.0100
  • 50 $0.9410
  • 100 $0.8690
  • 250 $0.7910
  • 500 $0.7130
$0.7130 / $1.4800 Buy Now
DISTI # 399-4814-1-ND
DigiKey CAP TANT POLY 33UF 10V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4263
In Stock
  • 1 $1.4500
  • 10 $1.0900
  • 50 $0.9948
  • 100 $0.8149
  • 500 $0.6504
  • 1,000 $0.5739
  • 3,000 $0.5356
  • 6,000 $0.5165
  • 9,000 $0.4974
  • 15,000 $0.4878
$0.4878 / $1.4500 Buy Now
DISTI # T520T336M010ATE070
Avnet Americas Tantalum Polymer Capacitor, 33 uF, 10 V, ? 20%, T, 70 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T520T336M010ATE070) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.4336
$0.4336 Buy Now
DISTI # 80-T520T336M10ATE70
Mouser Electronics Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms RoHS: Compliant 3147
  • 1 $1.3300
  • 10 $0.9510
  • 100 $0.7430
  • 500 $0.5930
  • 1,000 $0.5230
  • 3,000 $0.4880
  • 6,000 $0.4430
  • 9,000 $0.4230
$0.4230 / $1.3300 Buy Now
DISTI # T520T336M010ATE070
TTI Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.4830
$0.4830 Buy Now
DISTI # T520T336M010ATE070
Avnet Abacus Tantalum Polymer Capacitor, 33 uF, 10 V, � 20%, T, 70 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T520T336M010ATE070) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S408400744100
Chip1Stop Cap Tant Organic 33uF 10VDC T CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R RoHS: Compliant pbFree: No 5
  • 5 $0.2950
$0.2950 Buy Now

CAD Models for T520T336M010ATE070 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T520T336M010ATE070 by KEMET Corporation

T520T336M010ATE070
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
70 mΩ
Height
1.1 mm
JESD-609 Code
e3
Leakage Current
0.033 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
300 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T520T336M010ATE070
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP
    VS

Related Parts for T520T336M010ATE070

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520T336M010ATE070 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520T336M010ATE070 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520T336M010ATE070 would you like to use for your alert(s)?
  • Please alert me when T520T336M010ATE070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520T336M010ATE070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520T336M010ATE070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520T336M010ATE070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520T336M010ATE070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520T336M010ATE070 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: