Part Details for T520T686M006AHE070 by KEMET Corporation
Overview of T520T686M006AHE070 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520T686M006AHE070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6275
|
Newark | Cap, 68Uf, 6.3V, Tant, Polymer, Case T Rohs Compliant: No |Kemet T520T686M006AHE070 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4320 / $0.5400 | Buy Now |
DISTI #
T520T686M006AHE070
|
Avnet Abacus | Tantalum Polymer Capacitor, 68 uF, 6.3 V, � 20%, T, 70 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T520T686M006AHE070) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T520T686M006AHE070
T520T686M006AHE070 CAD Models
T520T686M006AHE070 Part Data Attributes
|
T520T686M006AHE070
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520T686M006AHE070
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04284 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 300 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T520T686M006AHE070
This table gives cross-reference parts and alternative options found for T520T686M006AHE070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520T686M006AHE070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543T686M006AHE1507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T520T686M006AHE070 vs T543T686M006AHE1507280 |
T520T686M006APE1507280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T686M006AHE070 vs T520T686M006APE1507280 |
T543T686M006AHS0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T520T686M006AHE070 vs T543T686M006AHS0707280 |
T543T686M006ATW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T686M006AHE070 vs T543T686M006ATW0707640 |
T543T686M006AHS0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T686M006AHE070 vs T543T686M006AHS0707610 |
T520T686M006ATE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T520T686M006AHE070 vs T520T686M006ATE0707280 |
T543T686M006AHE0707280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411, | KEMET Corporation | T520T686M006AHE070 vs T543T686M006AHE0707280 |
T543T686M006ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411 | KEMET Corporation | T520T686M006AHE070 vs T543T686M006ATE070 |
T543T686M006ATE070WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T686M006AHE070 vs T543T686M006ATE070WAFL |
T543T686M006AHS150WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520T686M006AHE070 vs T543T686M006AHS150WAFL |