Part Details for T520V107M010ASE045 by KEMET Corporation
Overview of T520V107M010ASE045 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520V107M010ASE045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ |
Part Details for T520V107M010ASE045
T520V107M010ASE045 CAD Models
T520V107M010ASE045 Part Data Attributes
|
T520V107M010ASE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V107M010ASE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Manufacturer Series | T520 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 500 mA | |
Series | T520(V,10V) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520V107M010ASE045
This table gives cross-reference parts and alternative options found for T520V107M010ASE045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V107M010ASE045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V107M010ASE050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V107M010ASE045 vs T520V107M010ASE050 |
NTP107M10TRV(25)F | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | T520V107M010ASE045 vs NTP107M10TRV(25)F |
NTP107M10TRV(45) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | T520V107M010ASE045 vs NTP107M10TRV(45) |
T543V107M010AHS0457640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M010ASE045 vs T543V107M010AHS0457640 |
T543V107M010AHS018 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T520V107M010ASE045 vs T543V107M010AHS018 |
T543V107M010ATS0507640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M010ASE045 vs T543V107M010ATS0507640 |
T543V107M010ATW0507280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T520V107M010ASE045 vs T543V107M010ATW0507280 |
T543V107M010AHS025WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M010ASE045 vs T543V107M010AHS025WAFL |
T543V107M010AHS050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T520V107M010ASE045 vs T543V107M010AHS050 |
T543V107M010AHW045WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V107M010ASE045 vs T543V107M010AHW045WAFL |