Part Details for T520V157M006AHE018 by KEMET Corporation
Overview of T520V157M006AHE018 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T520V157M006AHE018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6315
|
Newark | Cap, 150Uf, 6.3V, Tant, Polymer, Case V Rohs Compliant: No |Kemet T520V157M006AHE018 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 | Buy Now |
DISTI #
80-T520V157M6AHE18
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=18mOhms RoHS: Not Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
T520V157M006AHE018
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 6.3 V, � 20%, V, 18 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V157M006AHE018) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T520V157M006AHE018
T520V157M006AHE018 CAD Models
T520V157M006AHE018 Part Data Attributes
|
T520V157M006AHE018
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V157M006AHE018
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0945 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T520V157M006AHE018
This table gives cross-reference parts and alternative options found for T520V157M006AHE018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V157M006AHE018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T55Z157M6R3C0035 | Tantalum Capacitor, Tantalum (solid Polymer), | Vishay Intertechnologies | T520V157M006AHE018 vs T55Z157M6R3C0035 |
T520V157M006AHE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V157M006AHE018 vs T520V157M006AHE025 |
T520V157M006ATE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V157M006AHE018 vs T520V157M006ATE0157280 |
T520V157M006APE012 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V157M006AHE018 vs T520V157M006APE012 |
T520V157M006AME0187280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V157M006AHE018 vs T520V157M006AME0187280 |
T520V157M006ANE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V157M006AHE018 vs T520V157M006ANE0407280 |
T520V157M006AME040 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V157M006AHE018 vs T520V157M006AME040 |
T520V157M006ATE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V157M006AHE018 vs T520V157M006ATE0067280 |
T520V157M006ANE045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V157M006AHE018 vs T520V157M006ANE045 |
T520V157M006ATE025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T520V157M006AHE018 vs T520V157M006ATE025 |