-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-10347-1-ND
|
DigiKey | CAP TANT POLY 150UF 8V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
304 In Stock |
|
$1.2856 / $3.2200 | Buy Now |
DISTI #
80-T520V157M8ATE40
|
Mouser Electronics | Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms RoHS: Compliant | 0 |
|
$1.2800 / $3.2200 | Order Now |
|
Bristol Electronics | 68000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 2000 |
|
$0.8910 / $2.7000 | Buy Now |
|
Quest Components | 1600 |
|
$0.9900 / $3.6000 | Buy Now | |
|
Quest Components | 54400 |
|
$1.6200 / $3.2400 | Buy Now | |
DISTI #
T520V157M008ATE040
|
Avnet Abacus | Tantalum Polymer Capacitor, 150 uF, 8 V, � 20%, V, 40 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V157M008ATE040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | Polymer Tantalum Capacitors 150UF 8V 2917 | 2670 |
|
RFQ | |
DISTI #
2938695
|
Farnell | CAP, 150UF, 8V, TANT, POLYMER, CASE V RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1.3359 | Buy Now |
|
Perfect Parts Corporation | 63610 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V157M008ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V157M008ATE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.12 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 550 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |