Part Details for T520V226M020AT E040 by KEMET Corporation
Overview of T520V226M020AT E040 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AC-2E-33E0-40.000000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SiT5155AECFK-25E0-40.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SiT5156AE-FD-25E0-40.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for T520V226M020AT E040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4324
|
Newark | Cap Ta Polymer 22Uf 20Vdc 20% 7.3 X 4.3 X 1.9Mm Smd 7343-20 Rohs Compliant: Yes |Kemet T520V226M020AT E040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 | Buy Now |