-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9698
|
Newark | Capacitor Tant, 220Uf 4V 0.006 Ohm 20%, 7343-20, Full Reel, Capacitance:220µf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:V, Esr:0.006Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T520V227M004ATE006 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5000 / $1.9100 | Buy Now |
DISTI #
399-T520V227M004ATE006TR-ND
|
DigiKey | CAP TANT POLY 220UF 4V 2917 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9318 | Buy Now |
DISTI #
80-T520V227M4ATE6
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 220uF 2917 20% 20% ESR=6mOhms RoHS: Compliant | 382 |
|
$1.1000 / $2.2800 | Buy Now |
DISTI #
70096110
|
RS | Capacitor, Tantalum SMT Conductive Polymer, Ko-Cap220uF, 4V, 20% | KEMET T520V227M004ATE006 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.3000 | RFQ |
DISTI #
T520V227M004ATE006
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 4 V, � 20%, V, 6 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V227M004ATE006) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V227M004ATE006
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V227M004ATE006
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V227M004ATE006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V227M004ATE006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V227M004AHE0457280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M004ATE006 vs T520V227M004AHE0457280 |
T520V227M004AHE045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M004ATE006 vs T520V227M004AHE045 |
T520V227M004ANE0407280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V227M004ATE006 vs T520V227M004ANE0407280 |
T520V227M004APE0077280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V227M004ATE006 vs T520V227M004APE0077280 |
4TAE220MI | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T520V227M004ATE006 vs 4TAE220MI |
T520V227M004AHE006 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M004ATE006 vs T520V227M004AHE006 |
T520V227M004ANE0097280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V227M004ATE006 vs T520V227M004ANE0097280 |
4TAE220M | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 4 V, 220 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | T520V227M004ATE006 vs 4TAE220M |
T520V227M004AHE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M004ATE006 vs T520V227M004AHE0157280 |
T520V227M004ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M004ATE006 vs T520V227M004ATE015 |