Capacitors
T520V227M006AHE009
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of T520V227M006AHE009 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T520V227M006AHE009 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH6337
Newark Cap, 220Uf, 6.3V, Tant, Polymer, Case V Rohs Compliant: No |Kemet T520V227M006AHE009 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 1000
  • 1,000 $2.0700
  • 2,000 $2.0100
  • 4,000 $1.9700
  • 6,000 $1.9400
$1.9400 / $2.0700 Buy Now
DISTI # 29M6001
Newark Capacitor,220Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T520V227M006AHE009 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.6900
$1.6900 Buy Now
DISTI # 399-T520V227M006AHE009TR-ND
DigiKey CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.5544
$1.5544 Buy Now
DISTI # T520V227M006AHE009
Avnet Americas Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, V, 9 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V227M006AHE009) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.4841
$1.4841 Buy Now
DISTI # 80-T520V227M06AHE009
Mouser Electronics Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=9mOhms RoHS: Not Compliant 0
  • 1 $3.5700
  • 10 $2.7400
  • 50 $2.4800
  • 100 $2.1400
  • 250 $1.7900
  • 500 $1.6700
  • 1,000 $1.5500
  • 5,000 $1.5300
$1.5300 / $3.5700 Order Now
DISTI # T520V227M006AHE009
TTI Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=9mOhms Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.5300
$1.5300 Buy Now
DISTI # T520V227M006AHE009
Avnet Abacus Tantalum Polymer Capacitor, 220 uF, 6.3 V, � 20%, V, 9 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V227M006AHE009) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T520V227M006AHE009 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T520V227M006AHE009 by KEMET Corporation

T520V227M006AHE009
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
16 Weeks
Samacsys Manufacturer
KEMET
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
9 mΩ
Height
1.8 mm
JESD-609 Code
e0
Leakage Current
0.1386 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1150 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T520V227M006AHE009
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T520V227M006AHE009

This table gives cross-reference parts and alternative options found for T520V227M006AHE009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V227M006AHE009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T520V227M006APE0077280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V227M006AHE009 vs T520V227M006APE0077280
T520V227M006ATE040 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520V227M006AHE009 vs T520V227M006ATE040
T520V227M006AHE0187280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520V227M006AHE009 vs T520V227M006AHE0187280
T520V227M006AME0187280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V227M006AHE009 vs T520V227M006AME0187280
T520V227M006AME040 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V227M006AHE009 vs T520V227M006AME040
T520V227M006ATE0077280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T520V227M006AHE009 vs T520V227M006ATE0077280
T520V227M006AME0077280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V227M006AHE009 vs T520V227M006AME0077280
T520V227M006AHE0407280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520V227M006AHE009 vs T520V227M006AHE0407280
T520V227M006AME0407280 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520V227M006AHE009 vs T520V227M006AME0407280
T520V227M006AHE0077280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation T520V227M006AHE009 vs T520V227M006AHE0077280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520V227M006AHE009 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520V227M006AHE009 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520V227M006AHE009 would you like to use for your alert(s)?
  • Please alert me when T520V227M006AHE009 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520V227M006AHE009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520V227M006AHE009 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520V227M006AHE009 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520V227M006AHE009.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520V227M006AHE009 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: