-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H6490
|
Newark | Capacitor Tant, 220Uf, 6.3V, Full Reel, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:V, Esr:0.025Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520V227M006ATE025 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7610 / $0.9630 | Buy Now |
DISTI #
49Y1316
|
Newark | Cap, 220Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T520V227M006ATE025 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8810 / $1.6900 | Buy Now |
DISTI #
399-4087-1-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3974 In Stock |
|
$0.6534 / $1.7400 | Buy Now |
DISTI #
T520V227M006ATE025
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, V, 25 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V227M006ATE025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8044 / $0.9117 | Buy Now |
DISTI #
80-T520V227M6E25
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms RoHS: Compliant | 1068 |
|
$0.6500 / $1.7600 | Buy Now |
DISTI #
V72:2272_09062851
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2221 Container: Cut Strips | Americas - 928 |
|
$0.9686 / $1.0271 | Buy Now |
DISTI #
V79:2366_24842677
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 4 |
|
$0.5612 / $0.9590 | Buy Now |
DISTI #
65063303
|
Verical | Cap Tant Polymer 220uF 6.3VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2221 | Americas - 928 |
|
$0.9686 / $1.0271 | Buy Now |
DISTI #
77353069
|
Verical | Cap Tant Polymer 220uF 6.3VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.025 Ohm 105°C T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 35 |
|
$2.2791 | Buy Now |
|
Bristol Electronics | 592 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V227M006ATE025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V227M006ATE025
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 675 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V227M006ATE025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V227M006ATE025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TPE220MW | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T520V227M006ATE025 vs 6TPE220MW |