-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4233
|
Newark | Cap 220Uf 10Vdc 20% 7.3 X 4.3 X 1.9Mm Smd 7343-20 Rohs Compliant: Yes |Kemet T520V227M010ATE045 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
57AC4092
|
Newark | Cap, 220Μf, 10V, 20% Rohs Compliant: Yes |Kemet T520V227M010ATE045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1300 / $2.2000 | Buy Now |
DISTI #
399-12338-1-ND
|
DigiKey | CAP TANT POLY 220UF 10V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2939 In Stock |
|
$0.7892 / $1.9500 | Buy Now |
DISTI #
T520V227M010ATE045
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, V, 45 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V227M010ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8952 / $1.0146 | Buy Now |
DISTI #
80-T520V227M010
|
Mouser Electronics | Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms RoHS: Compliant | 1507 |
|
$0.7270 / $1.8500 | Buy Now |
DISTI #
V72:2272_09062883
|
Arrow Electronics | Cap Tant Polymer 220uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2236 Container: Cut Strips | Americas - 371 |
|
$0.7653 / $1.1911 | Buy Now |
DISTI #
65170414
|
Verical | Cap Tant Polymer 220uF 10VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.045 Ohm 105°C T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2236 | Americas - 371 |
|
$0.7653 / $1.1911 | Buy Now |
DISTI #
T520V227M010ATE045
|
TTI | Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7200 / $0.7900 | Buy Now |
DISTI #
T520V227M010ATE045
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 10 V, ± 20%, V, 45 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V227M010ATE045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8952 / $1.0146 | Buy Now |
DISTI #
T520V227M010ATE045
|
TME | Capacitor: tantalum-polymer, low ESR, 220uF, 10VDC, V, 2917, SMD Min Qty: 1 | 10 |
|
$0.9400 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V227M010ATE045
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V227M010ATE045
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.22 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |