-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH6348
|
Newark | Cap, 220Uf, 2.5V, Tant, Polymer, Case V Rohs Compliant: No |Kemet T520V227M2R5AHE009 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5800 / $1.6500 | Buy Now |
DISTI #
14N7650
|
Newark | 220.uf 2.5V Rohs Compliant: No |Kemet T520V227M2R5AHE009 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.4900 | Buy Now |
DISTI #
399-T520V227M2R5AHE009TR-ND
|
DigiKey | CAP TANT SMD POLYMER Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3009 | Buy Now |
DISTI #
T520V227M2R5AHE009
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, V, 9 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V227M2R5AHE009) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T520V227M2R5AHE09
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 220uF 20% ESR=9mOhms RoHS: Not Compliant | 0 |
|
$1.2600 / $1.3400 | Order Now |
DISTI #
T520V227M2R5AHE009
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 2.5 V, � 20%, V, 9 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V227M2R5AHE009) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V227M2R5AHE009
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V227M2R5AHE009
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1150 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T520V227M2R5AHE009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520V227M2R5AHE009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520V227M2R5AME0077280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V227M2R5AHE009 vs T520V227M2R5AME0077280 |
T520V227M2R5AME045 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V227M2R5AHE009 vs T520V227M2R5AME045 |
T520V227M2R5APE009 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V227M2R5AHE009 vs T520V227M2R5APE009 |
2R5TAE220MF | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T520V227M2R5AHE009 vs 2R5TAE220MF |
T520V227M2R5AHE0257280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M2R5AHE009 vs T520V227M2R5AHE0257280 |
T520V227M2R5ATE015 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M2R5AHE009 vs T520V227M2R5ATE015 |
T520V227M2R5ANE0127280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T520V227M2R5AHE009 vs T520V227M2R5ANE0127280 |
2R5TPE220M | CAPACITOR, TANTALUM, SOLID POLYMER, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | T520V227M2R5AHE009 vs 2R5TPE220M |
T520V227M2R5ATE007 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M2R5AHE009 vs T520V227M2R5ATE007 |
T520V227M2R5ATE0157280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T520V227M2R5AHE009 vs T520V227M2R5ATE0157280 |