-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4802
|
Newark | Cap, 470Uf, 6.3V, Tant, Polymer, Case V, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:V, Esr:0.055Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kemet T520V477M006ATE055 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6600 | Buy Now |
DISTI #
23AJ4803
|
Newark | Cap, 470Uf, 6.3V, Tant, Polymer, Case V, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:V, Esr:0.055Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kemet T520V477M006ATE055 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1900 / $2.8000 | Buy Now |
DISTI #
399-10354-1-ND
|
DigiKey | CAP TANT POLY 470UF 6.3V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1025 In Stock |
|
$0.9318 / $2.4800 | Buy Now |
DISTI #
T520V477M006ATE055
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, V, 55 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V477M006ATE055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1397 / $1.2917 | Buy Now |
DISTI #
T520V477M006ATE055
|
Avnet Americas | CAP TA POLYMER 470UF 6.3VDC 20% SMD 7343-20 - Tape and Reel (Alt: T520V477M006ATE055) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1397 / $1.2917 | Buy Now |
DISTI #
80-T520V477M6ATE055
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm RoHS: Compliant | 5245 |
|
$1.0700 / $2.3400 | Buy Now |
DISTI #
T520V477M006ATE055.
|
TTI | Tantalum Capacitors - Polymer 470UF 6.3V 20% ESR 55 7343-20 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.4900 | Buy Now |
DISTI #
T520V477M006ATE055
|
TTI | Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0400 / $1.1000 | Buy Now |
DISTI #
T520V477M006ATE055
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, V, 55 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: T520V477M006ATE055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1397 / $1.2917 | Buy Now |
DISTI #
T520V477M006ATE055
|
Avnet Americas | CAP TA POLYMER 470UF 6.3VDC 20% SMD 7343-20 - Tape and Reel (Alt: T520V477M006ATE055) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1397 / $1.2917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520V477M006ATE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520V477M006ATE055
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 450 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |