-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3430
|
Newark | Cap, Tant, Polymer, 470Uf, 6.3V, Case W, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:W, Esr:0.055Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kemet T520W477M006ATE055 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.3740 | Buy Now |
DISTI #
399-10356-1-ND
|
DigiKey | CAP TANT POLY 470UF 6.3V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
255 In Stock |
|
$1.2250 / $3.3700 | Buy Now |
DISTI #
T520W477M006ATE055
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, W, 55 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T520W477M006ATE055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.7150 | Buy Now |
DISTI #
53Y3430
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, W, 55 mohm, 2917 [7343-15 Metric] - Product that comes on tape, but is not reeled (Alt: 53Y3430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.4300 / $3.6900 | Buy Now |
DISTI #
80-T520W477M6ATE055
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=55mOhm RoHS: Compliant | 859 |
|
$1.2200 / $3.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1540 |
|
$0.8910 / $2.7000 | Buy Now |
|
Quest Components | 1232 |
|
$0.9900 / $3.6000 | Buy Now | |
DISTI #
T520W477M006ATE055
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, W, 55 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T520W477M006ATE055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.4700 / $1.7150 | Buy Now |
DISTI #
53Y3430
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, W, 55 mohm, 2917 [7343-15 Metric] - Product that comes on tape, but is not reeled (Alt: 53Y3430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.4300 / $3.6900 | Buy Now |
DISTI #
T520W477M006ATE055
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 uF, 6.3 V, � 20%, W, 55 mohm, 2917 [7343-15 Metric] - Tape and Reel (Alt: T520W477M006ATE055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520W477M006ATE055
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520W477M006ATE055
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 46 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.2961 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1260 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |