Capacitors
T520X108M003AHE015
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP

Overview of T520X108M003AHE015 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T520X108M003AHE015 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 14N7651
Newark 1000Uf 3.0V Rohs Compliant: No |Kemet T520X108M003AHE015 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.2700
  • 2,000 $3.1100
  • 4,000 $2.9100
  • 8,000 $2.7000
  • 12,000 $2.6000
  • 20,000 $2.5600
$2.5600 / $3.2700 Buy Now
DISTI # 71AH6412
Newark Cap, 1000Uf, 3V, Tant, Polymer, Case X Rohs Compliant: No |Kemet T520X108M003AHE015 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 500 $3.6800
  • 1,000 $3.5700
  • 2,000 $3.5300
  • 3,000 $3.5200
$3.5200 / $3.6800 Buy Now
DISTI # 399-T520X108M003AHE015TR-ND
DigiKey CAP TANT SMD POLYMER Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.8704
$2.8704 Buy Now
DISTI # 80-T520X108M003AHE15
Mouser Electronics Tantalum Capacitors - Polymer 3V 1000uF 20% ESR=15mOhms RoHS: Not Compliant 0
  • 500 $2.8700
  • 1,000 $2.8000
  • 2,500 $2.7800
$2.7800 / $2.8700 Order Now
DISTI # T520X108M003AHE015
Avnet Abacus Tantalum Polymer Capacitor, 1000 uF, 3 V, � 20%, X, 15 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T520X108M003AHE015) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T520X108M003AHE015 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T520X108M003AHE015 by KEMET Corporation

T520X108M003AHE015
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
15 mΩ
Height
4 mm
JESD-609 Code
e0
Leakage Current
0.3 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3 V
Ripple Current
1025 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T520X108M003AHE015
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T520X108M003AHE015

This table gives cross-reference parts and alternative options found for T520X108M003AHE015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T520X108M003AHE015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T543X108M003AHS0157640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520X108M003AHE015 vs T543X108M003AHS0157640
T543X108M003AHS010WAFL Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520X108M003AHE015 vs T543X108M003AHS010WAFL
T520X108M003APE015 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520X108M003AHE015 vs T520X108M003APE015
T543X108M003ATS0307610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520X108M003AHE015 vs T543X108M003ATS0307610
T543X108M003ATS0107640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520X108M003AHE015 vs T543X108M003ATS0107640
T520X108M003ATE0307280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP KEMET Corporation T520X108M003AHE015 vs T520X108M003ATE0307280
T543X108M003AHE0157640 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520X108M003AHE015 vs T543X108M003AHE0157640
T543X108M003AHS015 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1000uF, 2917 KEMET Corporation T520X108M003AHE015 vs T543X108M003AHS015
T543X108M003AHW0107280 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 3V, 20% +Tol, 20% -Tol, 1000uF, 2917, KEMET Corporation T520X108M003AHE015 vs T543X108M003AHW0107280
T543X108M003ATS0157610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation T520X108M003AHE015 vs T543X108M003ATS0157610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T520X108M003AHE015 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T520X108M003AHE015 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T520X108M003AHE015 would you like to use for your alert(s)?
  • Please alert me when T520X108M003AHE015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T520X108M003AHE015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T520X108M003AHE015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T520X108M003AHE015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T520X108M003AHE015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T520X108M003AHE015 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: