-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6300
|
Newark | Cap, 150Uf, 16V, Tant, Polymer, Case X, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:X, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T520X157M016ATE040 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.8600 | Buy Now |
DISTI #
42M9490
|
Newark | Tantalum Capacitor, 150Uf 16V 0.04 Ohm 20%, 7343-43, Full Reel, Capacitance:150Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:X, Esr:0.04Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mmrohs Compliant: Yes |Kemet T520X157M016ATE040 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2700 / $3.4600 | Buy Now |
DISTI #
399-10358-1-ND
|
DigiKey | CAP TANT POLY 150UF 16V 2917 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3223 In Stock |
|
$3.1550 / $6.1900 | Buy Now |
DISTI #
T520X157M016ATE040
|
Avnet Americas | Tantalum Polymer Capacitor, 150 uF, 16 V, ± 20%, X, 40 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T520X157M016ATE040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6750 / $4.4100 | Buy Now |
DISTI #
80-T520X157M16ATE40
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms RoHS: Compliant | 0 |
|
$3.1500 / $6.1800 | Order Now |
DISTI #
V72:2272_09064141
|
Arrow Electronics | Cap Tant Polymer 150uF 16VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.04 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2324 Container: Cut Strips | Americas - 180 |
|
$3.1420 / $6.1000 | Buy Now |
DISTI #
70369566
|
Verical | Cap Tant Polymer 150uF 16VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.04 Ohm 105°C T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 180 |
|
$3.1420 / $6.1000 | Buy Now |
|
Quest Components | 1579 |
|
$3.5280 / $7.0560 | Buy Now | |
DISTI #
T520X157M016ATE040
|
TTI | Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6000 In Stock |
|
$3.2200 / $3.4600 | Buy Now |
DISTI #
T520X157M016ATE040.
|
TTI | Tantalum Capacitors - Polymer 16volts 150uF 20% ESR=40 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 520 In Stock |
|
$5.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T520X157M016ATE040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T520X157M016ATE040
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.24 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 625 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |